Festo, 1600N 200 mm, 1725843
- RS Stock No.:
- 202-9680
- Mfr. Part No.:
- EAGF-V2-KF-63-200
- Brand:
- Festo
Subtotal (1 unit)*
$3,328.50
(exc. GST)
$3,661.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,328.50 |
*price indicative
- RS Stock No.:
- 202-9680
- Mfr. Part No.:
- EAGF-V2-KF-63-200
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Load | 1600N | |
| Series | EAGF | |
| Maximum Force | 1260N | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Model Number | 1725843 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Load 1600N | ||
Series EAGF | ||
Maximum Force 1260N | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Model Number 1725843 | ||
- COO (Country of Origin):
- HU
Festo EAGF Series Electric Linear Actuator, 200mm Maximum Stroke Length, Rod Linear Actuator Type - EAGF-V2-KF-63-200, Numeric Part Number: 1725843
This electric linear actuator is a rod linear actuator designed to deliver high performance in various automation applications. With a maximum stroke length of 200mm, this actuator from the EAGF series offers precise linear motion control Ideal for tasks requiring reliable operation and efficiency. It is suitable for integration into numerous industrial systems, making it a versatile choice for users in the automation and mechanical industries.
Features & Benefits
• Utilises Advanced design for enhanced linear motion control
• Engineered for precise positioning in industrial environments
• Supports a maximum stroke length of 200mm for diverse usage
• Compatible with various control systems for flexible integration
• Constructed for high durability to withstand operational demands
• Engineered for precise positioning in industrial environments
• Supports a maximum stroke length of 200mm for diverse usage
• Compatible with various control systems for flexible integration
• Constructed for high durability to withstand operational demands
Applications
• Used with conveyor systems for material handling tasks
• Applied in robotic systems for accurate motion control
• Utilised for adjustable positioning in assembly line setups
• Suitable for use in automated test equipment for precise measurements
• Operates effectively in various electronic component placements
• Applied in robotic systems for accurate motion control
• Utilised for adjustable positioning in assembly line setups
• Suitable for use in automated test equipment for precise measurements
• Operates effectively in various electronic component placements
What are the power requirements for this actuator?
The actuator operates on standard electrical specifications, typically compatible with common power supply systems found in industrial settings, ensuring straightforward integration.
How does this actuator maintain accuracy during operation?
The actuator employs Advanced feedback mechanisms that allow for precise control of movement, minimising errors and enhancing operational reliability in various tasks.
What materials are typically used in the construction of this actuator?
The actuator is commonly built with high-strength materials that withstand operational stresses, providing longevity and consistent performance in demanding environments.
Can this actuator be customised for specific application needs?
Yes, the actuator can be modified in terms of stroke length and interfacing options to meet unique application requirements, enhancing its versatility across different industrial uses.
