Festo, 1000N 100 mm, 2782939
- RS Stock No.:
- 202-9782
- Mfr. Part No.:
- EAGF-V2-KF-40-100
- Brand:
- Festo
Subtotal (1 unit)*
$2,110.50
(exc. GST)
$2,321.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,110.50 |
*price indicative
- RS Stock No.:
- 202-9782
- Mfr. Part No.:
- EAGF-V2-KF-40-100
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 1000N | |
| Stroke Length | 100mm | |
| Series | EAGF | |
| Maximum Force | 1000N | |
| Overall Length Closed | 40mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Model Number | 2782939 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 1000N | ||
Stroke Length 100mm | ||
Series EAGF | ||
Maximum Force 1000N | ||
Overall Length Closed 40mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Model Number 2782939 | ||
- COO (Country of Origin):
- HU
Festo EAGF Series Electric Linear Actuator, 100mm Maximum Stroke Length, 1000N Maximum Load - EAGF-V2-KF-40-100, Numeric Part Number:2782939
This electric linear actuator is a compact rod linear actuator designed for precise motion control. With a maximum stroke length of 100mm and a load capacity of up to 1000N, it is engineered for high-performance applications in the automation and mechanical industries. The actuator has an overall length of 40mm when closed, making it ideal for space-constrained environments.
Features & Benefits
• Compact design maximises space efficiency in various installations
• Features a 100mm stroke length for versatile motion capabilities
• Operates with precision to ensure accurate positioning
• Reliable in various industrial applications, enhancing productivity
• Ideal choice for systems that require consistent performance
Applications
• Effective in automation systems for precise movement
• Utilised in electronic equipment for controlled actuation
• Suitable for robotics where space and force are critical
• Applied in material handling solutions for effective load movement
How does the compact design of this actuator benefit installation?
The compact design allows for easy integration into systems with limited space, ensuring flexibility in applications where conventional actuators might not fit.
What kind of force can this actuator consistently manage?
It can handle a maximum force of 1000N, making it suitable for applications requiring substantial lifting capabilities without compromising performance.
What industries typically utilise this actuator?
This actuator is commonly found in automation, electronics, mechanical engineering, and other sectors requiring reliable linear movement and load handling.
