Wurth Elektronik 3460B Series Pluggable Terminal Block, 6-Contact, 2.5 mm Pitch, 1 Row, 691346000006B

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$6.55

(exc. GST)

$7.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.55-
10 - 49$6.441%
50 - 99$6.343%
100 +$6.234%

*price indicative

RS Stock No.:
230-1953
Mfr. Part No.:
691346000006B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

2.5mm

Number of Rows

1

Current

6A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Wire Connection Method

Push-in

Colour

Black

Voltage

150V

Depth

15mm

Length

16.1mm

Series

3460B

Standards/Approvals

No

Width

5mm

COO (Country of Origin):
TW
The Wurth Elektronik WR-TBL PCB Terminal Block push-in spring connection is easy-to-maintain connector that feature a 2.5mm pitch. It used tin plated brass Terminal with cable sizes in the range of 0.2-0.5mm², either solid or stranded and have a guided pi

Operating temperature -40 up to +105 °C

Insulator flammability rating UL94 V-0

Contact resistance 20 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy