Festo 400 mm, 8022600 1330mm/s
- RS Stock No.:
- 202-9696
- Mfr. Part No.:
- ESBF-BS-50-400-20P
- Brand:
- Festo
Subtotal (1 unit)*
$4,384.51
(exc. GST)
$4,822.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,384.51 |
*price indicative
- RS Stock No.:
- 202-9696
- Mfr. Part No.:
- ESBF-BS-50-400-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 1330mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 300N | |
| IP Rating | IP40 | |
| Overall Length Closed | 50mm | |
| Spindle Type | Ball Screw | |
| Piston Rod Thread | M16 x 1.5 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8022600 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 1330mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 300N | ||
IP Rating IP40 | ||
Overall Length Closed 50mm | ||
Spindle Type Ball Screw | ||
Piston Rod Thread M16 x 1.5 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8022600 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-50-400-20P, Numeric Part Number:8022600
This electric linear actuator is designed for precision motion control in various industrial settings. Its robust construction features a high-alloy stainless steel piston rod and a smooth-anodised aluminium barrel, ensuring longevity in less conducive environments. The actuator offers significant stroke lengths and is ideal for use in automation processes.
Features & Benefits
• Maximum stroke length of 400mm for versatile applications
• High-performance stepper motor for accurate movement control
• Repetition accuracy of ±0.01mm for consistent operation
• Internal thread mounting facilitates easy integration
• Capable of withstanding a maximum driving torque of 16.3Nm
• Operates effectively within a temperature range of 0 to 60°C
Applications
• Used in the food industry for automated handling systems
• Employed in robotic assembly lines for efficient product movement
• Suitable for packaging machinery that requires precise linear motion
• Ideal for CNC machines needing accurate positioning
• Commonly integrated with proximity sensors for enhanced functionality
What power source is needed for optimal functionality?
It operates on a standard electrical supply suitable for industrial use.
How can the actuators stroke length be adjusted?
The stroke length can be configured during installation based on application needs.
What is the ideal environment for this actuator's operation?
It functions best in ambient temperatures ranging from 0 to 60°C.
Is there a limit to the vertical load it can handle?
Yes, it is capable of managing payloads up to 500kg in vertical applications.
How do I ensure proper maintenance of the actuator?
Regular inspection and cleaning of the moving parts will help maintain performance.
