Festo 200 mm, 8022582 1330mm/s

Subtotal (1 unit)*

$3,431.89

(exc. GST)

$3,775.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,431.89

*price indicative

RS Stock No.:
202-9739
Distrelec Article No.:
301-70-356
Mfr. Part No.:
ESBF-BS-40-200-16P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

1330mm/s

Series

ESBF

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

Maximum Force

130N

IP Rating

IP40

Overall Length Closed

40mm

Piston Rod Thread

M12 x 1.25

Spindle Type

Ball Screw

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8022582

COO (Country of Origin):
DE

Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-40-200-16P, Numeric Part Number:8022582


This electric linear actuator is designed for accurate motion control in various industrial applications. Its robust rod linear configuration ensures effective performance and efficiency in automation and mechanical systems. With a stroke length of 200mm, it is versatile enough for multiple operational needs.

Features & Benefits


• Maximum speed of 1.33m/s for quick responses

• A maximum feed force of 3000N suitable for heavy loads

• Ball screw design enhances motion accuracy

• Operates in temperatures ranging from 0 to 60°C

• Plain-bearing guide provides protection against torsion

• IP40 rating protects against moderate dust ingress

Applications


• Precision tasks in automated assembly lines

• Lifting mechanisms in material handling

• Positioning systems in manufacturing processes

• Robotics for accurate movement control

How does this actuator handle varying load conditions?


It maintains performance with a maximum feed force of 3000N to adapt effectively to different loads.

What is the recommended installation position for optimal performance?


It can be mounted in any position, providing flexibility for various setups.

Can it operate in environments with high humidity?


Yes, it functions well in relative humidity levels of 0 to 95%.

What type of motors are compatible with this actuator?


It is compatible with both stepper and servo motors for various control needs.

How can I ensure its longevity with regular usage?


Conduct routine maintenance checks and adhere to the specified environmental conditions to prolong its lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy