Festo 400 mm, 574099 530mm/s

Subtotal (1 unit)*

$6,572.37

(exc. GST)

$7,229.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,572.37

*price indicative

RS Stock No.:
202-9729
Distrelec Article No.:
304-13-143
Mfr. Part No.:
ESBF-BS-63-400-10P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

400mm

Maximum Speed

530mm/s

Series

ESBF

Motor Technology

Servo Motor

Maximum Force

700N

Duty Cycle

100%

IP Rating

IP40

Piston Rod Thread

M16 x 1.5

Spindle Type

Ball Screw

Overall Length Closed

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

574099

COO (Country of Origin):
DE

Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-63-400-10P, Numeric Part Number:574099


This electric linear actuator is designed for effective automation across various industrial applications. It offers precise linear motion control, making it an essential component for systems requiring consistent movement. With a maximum stroke length of 400mm, this actuator provides robust performance, contributing significantly to automated actuation solutions in both electrical and mechanical sectors.

Features & Benefits


• High stroke length accommodates extensive movement for various applications

• Precision with ±0.01mm repetition accuracy

• Sturdy design resists moderate corrosion, suitable for challenging environments

• Versatile mounting options enhance installation flexibility

• High maximum feed force of 7000N facilitates handling heavy payloads

• Integrated proximity sensor support enables accurate position sensing

Applications


• Utilised in robotic assembly lines for precise component placement

• Employed in packaging machines for effective material handling

• Suitable for CNC machinery for accurate tool positioning

• Ideal for automated test systems requiring dependable movements

• Used with conveying systems to ensure synchronised motion control

What type of motor is used in this actuator?


It features a servo motor that provides precise movement control.

Can this actuator operate under various environmental conditions?


Yes, it functions efficiently within a temperature range of 0 to 60°C and handles humidity levels from 0% to 95%.

How can I mount the actuator?


It provides versatile mounting options, including configurations with internal threads for straightforward integration.

Is the actuator suitable for food industry applications?


Yes, it complies with necessary regulations for use in food industry settings.

What is the maximum allowable acceleration of the actuator?


It can achieve a maximum acceleration of 15m/s² for rapid operation when required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy