Actuonix Electrical Linear Actuator 30 mm 6V dc 13mm/s
- RS Stock No.:
- 180-8405
- Mfr. Part No.:
- L12-30-100-6-R
- Brand:
- Actuonix
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$143.84
(exc. GST)
$158.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $143.84 | - |
| 10 + | $141.04 | 1% |
*price indicative
- RS Stock No.:
- 180-8405
- Mfr. Part No.:
- L12-30-100-6-R
- Brand:
- Actuonix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 30mm | |
| Maximum Speed | 13mm/s | |
| Series | L12 | |
| Voltage | 6V dc | |
| Maximum Force | 42N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -10°C | |
| Overall Length Closed | 90.5mm | |
| Maximum Operating Temperature | 50°C | |
| Weight | 34g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 30mm | ||
Maximum Speed 13mm/s | ||
Series L12 | ||
Voltage 6V dc | ||
Maximum Force 42N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Minimum Operating Temperature -10°C | ||
Overall Length Closed 90.5mm | ||
Maximum Operating Temperature 50°C | ||
Weight 34g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Miniature Linear Motion Series · L12
Actuonix Motion Devices unique line of Miniature Linear Actuators enables a new generation of motion-enabled product designs, with capabilities that have never before been combined in a device of this size. These small linear actuators are a superior alternative to designing with awkward gears, motors, servos, and linkages.
Actuonixs L series of micro linear actuators combine the best features of our existing micro actuator families into a highly flexible, configurable, and compact platform with an optional sophisticated on-board microcontroller. The first member of the L series, the L12, is an axial design with a powerful drive-train and a rectangular cross section for increased rigidity. But by far the most attractive feature of this actuator is the broad spectrum of available configurations.
The L12-R series of small linear servos operate as a direct replacement for standard rotary servos. They use the same standard 3 wire connector, ground power and control. Regardless of how you drive your servos, be it with an RC receiver, an Arduino board, or a VEX micro-controller, the L12-R servo will function in place of a regular rotary servo, but gives you the added benefit of linear motion.Our L12 line are constructed using an anodized aluminum shaft, metal gearbox, brass screw and steel ball bearings. These quality linear servos are not only built to last, but will look great on your models.
Optional stroke lengths of 30mm, 50mm or 100mm
3 gearing options for maximum forces between 22N (5lbs) and 80N (18lbs) and maximum speeds between 6.5mm/s and 25mm/s
Available in 6V only to ensure compatibility with RC receivers
Plug 'n play with most RC receivers
3 Stroke lengths
3 Gearing options
Stall protection
- RS Stock No. 2020770
- Mfr. Part No. L12-30-100-12-S
Each
$158.65
- RS Stock No. 1808406
- Mfr. Part No. L12-30-210-6-R
Each
$154.91
- RS Stock No. 2020764
- Mfr. Part No. L12-30-100-12-P
Each
$164.79
- RS Stock No. 2020765
- Mfr. Part No. L12-30-210-12-S
Each
$158.65












