Festo Miniature Electric Actuator - Rod 100 mm 8083784 3000mm/s
- RS Stock No.:
- 651-001
- Mfr. Part No.:
- ELGR-TB-55-100-0H
- Brand:
- Festo
Subtotal (1 unit)*
$1,246.24
(exc. GST)
$1,370.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,246.24 |
*price indicative
- RS Stock No.:
- 651-001
- Mfr. Part No.:
- ELGR-TB-55-100-0H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 100mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 350N | |
| IP Rating | IP20 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 6.22kg | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8083784 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 100mm | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 350N | ||
IP Rating IP20 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 6.22kg | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8083784 | ||
- COO (Country of Origin):
- DE
The Festo Electromechanical Linear Axis is a remarkable solution designed for precision motion control. This high-performance toothed belt axis is engineered to facilitate smooth and reliable linear movement in various applications. With a maximum acceleration of 50 m/s² and adaptable speed ranging from 0.35 to 3 m/s, it accommodates dynamic operational demands effortlessly. The robust design, featuring a guide with recirculating ball bearings and a choice of stepper or servo motors, ensures excellent operational efficiency. Built with a maximum force of 300 N and equipped with a frictional torque independent of load, this axis stands out for its reliability in demanding industrial settings, making it an ideal choice for automation and robotics where performance and longevity are paramount.
Robust design with a guide featuring recirculating ball bearings which ensuring durability
Material profile constructed from wrought aluminium alloy and anodised for enhanced resistance
Max. drive torque of 5 Nm supporting heavy loads while maintaining efficiency
RoHS-compliant materials aligning with modern environmental standards
Reference service life of up to 5000 km offering longevity in demanding applications
Lightweight design with a product weight of only 6220 g facilitating easier handling and installation
