SMC, LE-CSM-SAA, 10 m
- RS Stock No.:
- 623-352
- Mfr. Part No.:
- LE-CSM-SAA
- Brand:
- SMC
Subtotal (1 unit)*
$255.88
(exc. GST)
$281.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.88 |
*price indicative
- RS Stock No.:
- 623-352
- Mfr. Part No.:
- LE-CSM-SAA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Cable Length | 10m | |
| For Use With | Motor | |
| Standards/Approvals | cULus, RoHS, UK CA, CE | |
| Model Number | LE-CSM-SAA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Cable Length 10m | ||
For Use With Motor | ||
Standards/Approvals cULus, RoHS, UK CA, CE | ||
Model Number LE-CSM-SAA | ||
- COO (Country of Origin):
- JP
The SMC Motor Cable is a standard connection cable designed for use with AC servo motor drivers. It transmits power from the driver to the motor, supporting precise motion control in electric actuator systems. It is essential for maintaining high-precision control in servo-driven automation setups.
Axis side connector
Length 10m
Standard cable
