SMC, LE-CSM-R5A, 5 m
- RS Stock No.:
- 623-347
- Mfr. Part No.:
- LE-CSM-R5A
- Brand:
- SMC
Subtotal (1 unit)*
$375.69
(exc. GST)
$413.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.69 |
*price indicative
- RS Stock No.:
- 623-347
- Mfr. Part No.:
- LE-CSM-R5A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Cable Length | 5m | |
| For Use With | Motor | |
| Standards/Approvals | CE, UK CA, RoHS, cULus | |
| Model Number | LE-CSM-R5A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Cable Length 5m | ||
For Use With Motor | ||
Standards/Approvals CE, UK CA, RoHS, cULus | ||
Model Number LE-CSM-R5A | ||
- COO (Country of Origin):
- JP
The SMC Motor Cable is a standard connection cable designed for use with AC servo motor drivers. It delivers power from the driver to the motor, supporting precise motion control in electric actuator systems. It is essential for powering servo motors in precision automation setups.
Axis side connector
Cable length 5m
Robotic cable
CE and UKCA compliant
RoHS compliant
