- RS Stock No.:
- 271-5756
- Mfr. Part No.:
- 067323 T0-1-15111/E
- Brand:
- Eaton
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$50.82
(exc. GST)
$55.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $50.82 |
- RS Stock No.:
- 271-5756
- Mfr. Part No.:
- 067323 T0-1-15111/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton two-way switch with 90 ° of switching angle and fitted with black thumb grip and front plate. It has maintained switching performance and 4 number of contacts.
Flush mounting
Degree of protection front side IP65
Degree of protection front side IP65
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 1P |
Series | Eaton Moeller Series T0 |
Cam Switch Type | Rotary Cam Switch |
Electrical Phase | 3 |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 4 |
Angle of Throw | 90° |
Actuator Type | Rotary |
Related links
- Eaton, 1P 4 Position 90° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 2 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 3 Position 90° Rotary Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 2 Position 90° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 3 Position 90° Rotary Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...