Festo ELGD, 8192269 Electrical Linear Actuator, 420mm/s, 300 mm
- RS Stock No.:
- 342-895
- Mfr. Part No.:
- ELGD-BS-KF-80-300-0H-5P
- Brand:
- Festo
Subtotal (1 unit)*
$2,762.73
(exc. GST)
$3,039.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,762.73 |
*price indicative
- RS Stock No.:
- 342-895
- Mfr. Part No.:
- ELGD-BS-KF-80-300-0H-5P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 420mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192269 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 420mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192269 | ||
- COO (Country of Origin):
- DE
The Festo advanced electromechanical linear axis is engineered to deliver exceptional performance and precision in various automation tasks. Designed with a robust ball screw drive, it boasts a maximum stroke of 300 mm and a size of 80, making it ideal for applications requiring both speed and accuracy. The inclusion of a stepper motor alongside the ball screw ensures superior control over motion, while the optional mounting position offers flexibility in integration. With high-quality materials and manufacturing behind it, this product promises both reliability and longevity in demanding environments, such as the production of Li-ion batteries, ensuring compliance with stringent regulations.
Features a working stroke of 300 mm for versatile applications
Utilizes a recirculating ball bearing guide for smooth operation
Incorporates inductive sensors for accurate position detection
Offers a maximum acceleration of 15 m/s² for swift motion
Constructed from RoHS-compliant materials for environmental safety
Has an IP30 rating providing adequate protection against dust
Designed for a 100% duty cycle which ensuring continuous operation
Allows for lifetime lubrication reducing maintenance needs
- RS Stock No. 0342897
- Mfr. Part No. ELGD-BS-KF-80-400-0H-5P
Each
$2,872.47
- RS Stock No. 0342134
- Mfr. Part No. ELGD-BS-KF-80-300-0H-20P
Each
$2,762.73
- RS Stock No. 0341860
- Mfr. Part No. ELGD-TB-KF-WD-100-300-0H-L-PU2
Each
$2,121.11
- RS Stock No. 0341794
- Mfr. Part No. ELGD-TB-KF-60-300-0H-PU2
Each
$1,778.73












