Festo ELGD, 8192273 Electrical Linear Actuator, 420mm/s, 800 mm
- RS Stock No.:
- 342-166
- Mfr. Part No.:
- ELGD-BS-KF-80-800-0H-5P
- Brand:
- Festo
Subtotal (1 unit)*
$3,311.35
(exc. GST)
$3,642.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,311.35 |
*price indicative
- RS Stock No.:
- 342-166
- Mfr. Part No.:
- ELGD-BS-KF-80-800-0H-5P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 420mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192273 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 420mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 1% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192273 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 800mm Stroke Length, 420mm/s Maximum speed - ELGD-BS-KF-80-800-0H-5P, Numeric Part Number: 8192273
This electrical linear actuator provides controlled linear motion for automation tasks and machine integration. Designed for applications requiring short duty cycles and high transit velocity, it combines guided travel with selectable motor technology to suit positional control needs. The unit operates within a moderate temperature range and conforms to relevant environmental and mechanical standards appropriate for industrial settings.
Features and Benefits:
• 420mm/s maximum speed delivers Rapid linear positioning
• 1% duty cycle enables intermittent high-energy operation
• Ball bearing guide reduces lateral play during travel
• IP40 enclosure rating allows use in protected indoor environments
• Stepper or servo motor options permit precise motion control
• 1% duty cycle enables intermittent high-energy operation
• Ball bearing guide reduces lateral play during travel
• IP40 enclosure rating allows use in protected indoor environments
• Stepper or servo motor options permit precise motion control
Applications
• Suitable for intermittent pick-and-place motion systems
• Ideal for laboratory automation requiring precise strokes
• Used with conveyors where fast actuation is required
• Can be used for controlled actuator testing rigs
• Suitable for machine tools needing guided linear repeatability
• Ideal for laboratory automation requiring precise strokes
• Used with conveyors where fast actuation is required
• Can be used for controlled actuator testing rigs
• Suitable for machine tools needing guided linear repeatability
What motor choices are available for integration?
It accepts either stepper motor or servo motor drive systems for different control strategies.
What guide mechanism maintains alignment during movement?
A ball bearing guided system ensures constrained lateral movement and smooth travel.
What environmental limits affect continuous operation?
The unit is rated to function up to 60°C maximum operating temperature.
Which standards govern material and zone suitability?
It meets RoHS requirements and follows VDMA24364 zone III specifications.
