Eaton Black Rotary Handle, Eaton Moeller Series
- RS Stock No.:
- 805-5685
- Mfr. Part No.:
- 172842 SVB-SW-P1/M
- Brand:
- Eaton
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.71
(exc. GST)
$29.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.71 |
- RS Stock No.:
- 805-5685
- Mfr. Part No.:
- 172842 SVB-SW-P1/M
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
P1 & P3 Series Isolator Accessories
Handles, shafts and accessories for use with the Eaton P1 & P3 switch-disconnector range.
SVB handles provide door interlock when in the ON position.
SVB switch handles can be locked in the ODD position with up to 3 x 8 mm padlocks.
H-P1 & H-P3 terminal shrouds provides cover for connection terminals.
SVB switch handles can be locked in the ODD position with up to 3 x 8 mm padlocks.
H-P1 & H-P3 terminal shrouds provides cover for connection terminals.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
For Use With | P1 Disconnect Switch, P3 Disconnect Switch |
Handle Colour | Black |
Series | Eaton Moeller |
Number of Locks | 1 |
IP Rating | IP65 |
Related links
- Eaton Black Rotary Handle, Eaton Moeller Series
- Eaton Red Rotary Handle, Eaton Moeller Series
- Eaton Rotary Handle, Eaton Moeller Series
- Eaton Red, Yellow Rotary Handle, Eaton Moeller Series
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 40A, Door Coupling...
- Eaton SL7 Series Black Base for Use with Eaton Moeller Series SL7,...
- Rotary Switch Shaft Extender for use with Eaton Moeller Series
- Eaton 3P Pole Surface Mount Isolator Switch - 25A Maximum Current,...