StarTech.com USB 3.0, Male USB Type A to Male USB 3.2 Type B (9 pin, Black, 1 m
- RS Stock No.:
- 193-2841
- Distrelec Article No.:
- 302-33-409
- Mfr. Part No.:
- USB3SAB1MRA
- Brand:
- StarTech.com
Subtotal (1 unit)*
$24.35
(exc. GST)
$26.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.35 |
*price indicative
- RS Stock No.:
- 193-2841
- Distrelec Article No.:
- 302-33-409
- Mfr. Part No.:
- USB3SAB1MRA
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB 3.2 Type B (9 pin | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, REACH | |
| Series | USB3 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB 3.2 Type B (9 pin | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, REACH | ||
Series USB3 | ||
- COO (Country of Origin):
- CN
StarTech USB3 Series IC Socket USB Cable, 1m Cable Length, Black Jacket - USB3SAB1MRA
This IC socket USB cable provides a wired connection between USB Type A hosts and USB Type B devices, supporting high-speed USB 3.0 data transfer in environments where a reliable male-to-male link is required. It is supplied with a black PVC outer jacket and is intended for use where a compact, 1m cable is suitable. The cable conforms to recognised CE and REACH standards for material and safety considerations.
Features and Benefits:
• USB3 interface enabling high-speed data transfer
• USB Type A to USB 3.2 Type B connector configuration for device interoperability
• 9-pin USB Type B wiring supporting enhanced signalling
• Male-to-male connectors for direct host-to-device links
• Polyvinyl chloride jacket offering mechanical protection
• 1m length providing convenient reach for bench and workstation setups
• USB Type A to USB 3.2 Type B connector configuration for device interoperability
• 9-pin USB Type B wiring supporting enhanced signalling
• Male-to-male connectors for direct host-to-device links
• Polyvinyl chloride jacket offering mechanical protection
• 1m length providing convenient reach for bench and workstation setups
Applications
• Used with printers requiring USB Type B connections
• Suitable for linking computers to industrial IC sockets
• Ideal for data transfer between host and peripheral devices
• Used for temporary connections in test and development environments
• Suitable for setups requiring a durable black cable finish
• Suitable for linking computers to industrial IC sockets
• Ideal for data transfer between host and peripheral devices
• Used for temporary connections in test and development environments
• Suitable for setups requiring a durable black cable finish
What conductor arrangement ensures USB3 performance?
The cable implements a 9-pin USB Type B wiring scheme together with the standard Type A pinout to carry SuperSpeed lanes and legacy signals for USB3 throughput.
Is the outer material resistant to abrasion and flexing?
The jacket is made from polyvinyl chloride, which provides abrasion resistance and basic flex durability suitable for routine handling.
What connector genders are fitted at each end?
Both ends use male connectors, with one end as USB Type A male and the other as a USB 3.2 Type B male.
Does the cable include hazardous area design features?
The product does not carry hazardous area certification and is intended for general-purpose installations.

