Festo, 5428844 Electrical Linear Actuator, Stroke Length: 100 mm, 12kg
- RS Stock No.:
- 196-330
- Mfr. Part No.:
- EPCC-BS-32-100-8P-A
- Brand:
- Festo
Subtotal (1 unit)*
$941.48
(exc. GST)
$1,035.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $941.48 |
*price indicative
- RS Stock No.:
- 196-330
- Mfr. Part No.:
- EPCC-BS-32-100-8P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 5428844 | |
| Maximum Load | 12kg | |
| Stroke Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 5428844 | ||
Maximum Load 12kg | ||
Stroke Length 100mm | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 100mm Maximum Stroke Length, IP40 - EPCC-BS-32-100-8P-A, Numeric Part Number: 5428844
This electric linear actuator is designed for precision applications, utilising advanced stepper and servo motor technology. With a load capacity of up to 12kg and fast linear motion capabilities, it is an essential component in various automated systems, enhancing operational efficiency and accuracy in electronics and mechanical fields.
Features & Benefits
• Handles loads up to 12kg for robust performance
• Achieves maximum speeds of 500mm/s with no load for rapid operation
• 100% duty cycle suitable for continuous use
• High precision position detection via proximity switch
• Ball screw drive for effective linear motion
• Complies with IP40 rating for moderate dust protection
Applications
• Utilised in robotics for precise movement control
• Suitable for automated assembly lines requiring accurate positioning
• Adept for cleanroom environment
• Used in Li-ion battery production, excluding certain metals
• Compatible with various mounting positions for flexible integration
What are the compatible operating conditions for this actuator?
It operates within an ambient temperature range of 0°C to 60°C and a relative humidity of 0-95% without condensation.
How should I install the actuator to ensure optimal performance?
Mounting can be accomplished via the male thread on the piston rod, allowing flexibility, and alignment should ensure a stable base.
What materials are used in its construction?
The actuator comprises a wrought aluminium alloy housing, high-alloy stainless steel piston rod, and a steel spindle, ensuring durability and corrosion resistance.
- RS Stock No. 0194957
- Mfr. Part No. EPCC-BS-25-100-6P-A
Each
$1,054.27
- RS Stock No. 0195976
- Mfr. Part No. EGSC-BS-KF-45-100-3P
Each
$1,595.76
- RS Stock No. 0195986
- Mfr. Part No. EGSC-BS-KF-60-100-5P
Each
$1,796.16
- RS Stock No. 0194488
- Mfr. Part No. EGSL-BS-55-100-12.7P
Each
$3,652.72











