Festo, 5428913 Electrical Linear Actuator, Stroke Length: 500 mm, 60kg
- RS Stock No.:
- 195-377
- Mfr. Part No.:
- EPCC-BS-60-500-12P-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,836.52
(exc. GST)
$2,020.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,836.52 |
*price indicative
- RS Stock No.:
- 195-377
- Mfr. Part No.:
- EPCC-BS-60-500-12P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 500mm | |
| Maximum Load | 60kg | |
| Model Number | 5428913 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 500mm | ||
Maximum Load 60kg | ||
Model Number 5428913 | ||
- COO (Country of Origin):
- CN
Festo EPCC Series Electric Linear Actuator, 500mm Maximum Stroke Length, IP40 - EPCC-BS-60-500-12P-A, Numeric Part Number: 5428913
This electric linear actuator is designed for precise motion control across various automation applications. Highlighting performance and dependability, it employs stepper and servo motor technologies to ensure high-speed operation, making it a crucial component in sectors such as manufacturing and robotics. This actuator is easy to integrate and caters to the requirements of dynamic environments, enabling the handling of heavy loads and adjustable positioning.
Features & Benefits
• Maximum stroke length of 500mm
• Functions as a high-speed linear actuator with speeds reaching 600mm/s
• 100% duty cycle designed for continuous operation
• IP40 rating provides protection against dust
• Utilises a ball screw drive for effective power transmission
Applications
• Utilised in automation systems for precise positioning
• Implemented in robotics for versatile motion control
• Suitable for necessitating high-speed operations
• Employed in facilities producing Li-ion batteries
• Ideal for mechanisms that require reliable torque and acceleration control
What is the maximum rotational speed and acceleration capability?
The actuator can reach a maximum rotational speed of 3000r/min and an acceleration of up to 15m/s².
Is the actuator suitable for outdoor use?
This actuator has an IP40 rating, which means it is protected against solid objects but not suitable for outdoor conditions where moisture is present.
What type of position detection is used?
Position detection is carried out using a proximity switch, ensuring accurate feedback for operational control.
What materials are used in the construction of this actuator?
The housing is made from wrought aluminium alloy, while the piston rod is constructed from high-alloy stainless steel for durability and corrosion resistance.
