Festo, 8082413 Electrical Linear Actuator, Stroke Length: 800 mm, 2500N
- RS Stock No.:
- 195-923
- Mfr. Part No.:
- ELCC-TB-KF-110-800-0H-P0-CR
- Brand:
- Festo
Subtotal (1 unit)*
$13,519.39
(exc. GST)
$14,871.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,519.39 |
*price indicative
- RS Stock No.:
- 195-923
- Mfr. Part No.:
- ELCC-TB-KF-110-800-0H-P0-CR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 2500N | |
| Model Number | 8082413 | |
| Stroke Length | 800mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 2500N | ||
Model Number 8082413 | ||
Stroke Length 800mm | ||
- COO (Country of Origin):
- DE
The Festo Cantilever axis is engineered for precision and reliability across various applications. With its robust design and advanced features, it delivers exceptional performance, making it a preferred choice for automation solutions.
High quality materials ensure durability and longevity in demanding applications
Offers a reference service life of 5000 km minimizing maintenance downtime
Boasts a lubrication interval based on operational distance for better maintenance scheduling
Moving mass calculations support accurate performance predictions throughout stroke variations
- RS Stock No. 0195288
- Mfr. Part No. ELCC-TB-KF-110-500-0H-P0-CR
Each
$12,895.13
- RS Stock No. 0195584
- Mfr. Part No. ELCC-TB-KF-110-600-0H-P0-CR
Each
$13,103.17
- RS Stock No. 0195582
- Mfr. Part No. ELCC-TB-KF-110-200-0H-P0-CR
Each
$12,270.79
- RS Stock No. 0195856
- Mfr. Part No. ELCC-TB-KF-110-1000-0H-P0-CR
Each
$13,935.56












