Festo, 8082418 Electrical Linear Actuator, Stroke Length: 2 m, 2500N
- RS Stock No.:
- 194-270
- Mfr. Part No.:
- ELCC-TB-KF-110-2000-0H-P0-CR
- Brand:
- Festo
Subtotal (1 unit)*
$16,016.61
(exc. GST)
$17,618.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,016.61 |
*price indicative
- RS Stock No.:
- 194-270
- Mfr. Part No.:
- ELCC-TB-KF-110-2000-0H-P0-CR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 2m | |
| Maximum Load | 2500N | |
| Model Number | 8082418 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 2m | ||
Maximum Load 2500N | ||
Model Number 8082418 | ||
- COO (Country of Origin):
- DE
Festo ELCC Series Electric Linear Actuator, 2000mm Maximum Stroke Length, IP20 - ELCC-TB-KF-110-2000-0H-P0-CR, Numeric Part Number: 8082418
This electric linear actuator provides an electromechanical solution for applications necessitating precise linear movement. With an impressive stroke length of 2000mm and a load capacity of 2500N, it is valuable for sectors that depend on automation and mechanisation to enhance efficiency. Designed to operate under diverse conditions, it meets the requirements of mechanical and electrical applications while ensuring quality and durability.
Features & Benefits
• Achieves a maximum speed of 5000mm/s for efficient operations
• Utilises a recirculating ball bearing guide for smooth movement
• Capable of sustaining acceleration of up to 30m/s² for dynamic tasks
• Features an IP20 rating, protecting internal components from dust
• Constructed from anodised aluminium for improved corrosion resistance
Applications
• Employed in automated assembly lines where precision and speed are critical
• Suitable for robotics requiring robust motion
• Utilised in packaging and material handling systems
• Applied in testing and measurement equipment to ensure consistent accuracy
What is the operational temperature range?
The device operates efficiently within ambient temperatures of -10°C to 60°C, allowing versatility across various environments.
Can the actuator be mounted in different positions?
Yes, the mounting position is flexible, allowing installation based on specific application needs.
What is the expected service life of the actuator?
The actuator has a reference service life of 5000km, providing a long-lasting solution for continuous operation.
How is the load capacity affected by stroke length?
The load capacity remains stable at the rated 2500N regardless of the stroke length, ensuring reliable performance across applications.
- RS Stock No. 0195856
- Mfr. Part No. ELCC-TB-KF-110-1000-0H-P0-CR
Each
$13,935.56
- RS Stock No. 0195289
- Mfr. Part No. ELCC-TB-KF-60-1000-0H-P0-CR
Each
$6,422.44
- RS Stock No. 0195308
- Mfr. Part No. ELGT-BS-160-1000-10P
Each
$8,292.27
- RS Stock No. 0195581
- Mfr. Part No. ELCC-TB-KF-110-1500-0H-P0-CR
Each
$14,976.13











