Festo, 8082414 Electrical Linear Actuator, Stroke Length: 1 m, 2500N
- RS Stock No.:
- 195-856
- Mfr. Part No.:
- ELCC-TB-KF-110-1000-0H-P0-CR
- Brand:
- Festo
Subtotal (1 unit)*
$13,935.56
(exc. GST)
$15,329.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,935.56 |
*price indicative
- RS Stock No.:
- 195-856
- Mfr. Part No.:
- ELCC-TB-KF-110-1000-0H-P0-CR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 8082414 | |
| Stroke Length | 1m | |
| Maximum Load | 2500N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 8082414 | ||
Stroke Length 1m | ||
Maximum Load 2500N | ||
- COO (Country of Origin):
- DE
The Festo Cantilever axis offers unparalleled precision and reliability, making it an essential component for advanced automation projects. Designed to excel in various applications, the electromechanical design ensures smooth operation with minimal maintenance requirements.
Robust mass moment of inertia designs minimize vibration
Special coatings provide superior corrosion resistance
The unique feed constant promotes consistent performance
Tailored lubrication intervals enhance reliability
Comprehensive weight measurements facilitate precise load management
