Festo, 8082417 Electrical Linear Actuator, Stroke Length: 1.7 m, 2500N
- RS Stock No.:
- 195-881
- Mfr. Part No.:
- ELCC-TB-KF-110-1700-0H-P0-CR
- Brand:
- Festo
Subtotal (1 unit)*
$15,392.33
(exc. GST)
$16,931.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,392.33 |
*price indicative
- RS Stock No.:
- 195-881
- Mfr. Part No.:
- ELCC-TB-KF-110-1700-0H-P0-CR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 8082417 | |
| Maximum Load | 2500N | |
| Stroke Length | 1.7m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 8082417 | ||
Maximum Load 2500N | ||
Stroke Length 1.7m | ||
- COO (Country of Origin):
- DE
The Festo Cantilever axis redefines efficient automation with its advanced design and robust performance capabilities. Engineered for precision, this electromechanical solution caters seamlessly to a variety of operational demands, ensuring reliability across several applications.
Supports maximum acceleration rates to enhance productivity
Offers flexibility in mounting positions for custom installations
Provides exceptional accuracy for precise positioning tasks
Designed for easy maintenance with a clear lubrication interval
