Festo, 8082412 Electrical Linear Actuator, Stroke Length: 600 mm, 2500N

Subtotal (1 unit)*

$13,103.17

(exc. GST)

$14,413.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,103.17

*price indicative

RS Stock No.:
195-584
Mfr. Part No.:
ELCC-TB-KF-110-600-0H-P0-CR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Maximum Load

2500N

Model Number

8082412

Stroke Length

600mm

COO (Country of Origin):
DE
The Festo Cantilever axis exemplifies precision engineering and robust design, tailored for diverse applications in automation and materials handling. Its versatile features cater to varied mounting positions, making it an optimal choice for both horizontal and vertical installations.

Designed for a service life of up to 5000 km reducing downtime and maintenance costs

Incorporates a feed constant of 216 mm/U for enhanced operational efficiency

Meets stringent guidelines for environmental compliance ensuring a responsible choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy