Festo, 2942446 Electrical Linear Actuator, 50N

Subtotal (1 unit)*

$3,256.94

(exc. GST)

$3,582.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,256.94

*price indicative

RS Stock No.:
195-897
Mfr. Part No.:
EFSD-50-PV-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Model Number

2942446

Maximum Load

50N

COO (Country of Origin):
DE
The Festo Stopper cylinder is designed to deliver precision and reliability in various industrial applications. With its compact size of 50, it offers an optional mounting position to suit diverse setups. The integration of a Hall sensor for position detection ensures accurate control, making it ideal for automated systems.

Equipped with cushioning to protect against impact during operation

Includes clear LED status indication for easy monitoring

Supports a maximum cycle frequency of 033 Hz to enhance productivity

Allows for easy connection with M12x1 plugs for both actuator and sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy