Festo, 2942445 Electrical Linear Actuator, 20N

Subtotal (1 unit)*

$3,110.58

(exc. GST)

$3,421.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,110.58

*price indicative

RS Stock No.:
195-560
Mfr. Part No.:
EFSD-20-PV-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

2942445

Maximum Load

20N

COO (Country of Origin):
DE
The Festo Stopper cylinder is specifically designed to enhance automation processes with precision. Featuring a compact size, it is suitable for various mounting positions, ensuring versatility in application. The integration of a Hall sensor enables accurate position detection, elevating operational efficiency.

Demonstrates compliance with RoHS guaranteeing non toxic materials

Utilises a stepper motor for precise movement control

Designed to operate efficiently in a wide ambient temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy