Festo, 5428898 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 350 mm, 60kg
- RS Stock No.:
- 195-376
- Mfr. Part No.:
- EPCC-BS-60-350-5P-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,744.33
(exc. GST)
$1,918.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,744.33 |
*price indicative
- RS Stock No.:
- 195-376
- Mfr. Part No.:
- EPCC-BS-60-350-5P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type B | M12 x 1 | |
| Connection Type A | Plug | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 60kg | |
| Stroke Length | 350mm | |
| Model Number | 5428898 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Connection Type B M12 x 1 | ||
Connection Type A Plug | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 60kg | ||
Stroke Length 350mm | ||
Model Number 5428898 | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Plug Connection Type, M12 x 1 Connection Type - EPCC-BS-60-350-5P-A, Numeric Part Number:5428898
This electrical linear actuator provides controlled linear motion for automated processes within production environments. Designed for integration where precise positioning and electrical connection are required, it suits clean manufacturing lines and assembly equipment. The actuator is supplied by a recognised automation brand and conforms to industry cleanliness and material restrictions for sensitive production settings.
Features and Benefits:
• Plug connection enables quick installation and reduced downtime
• M12 x 1 connector offers secure electrical interfacing for sensors and drives
• Cleanroom compatibility meets ISO 14644-1 requirements for particulate control
• RoHS-compliant construction minimises restricted substances in equipment
• Optimised for lithium-ion battery production workflows in assembly lines
• M12 x 1 connector offers secure electrical interfacing for sensors and drives
• Cleanroom compatibility meets ISO 14644-1 requirements for particulate control
• RoHS-compliant construction minimises restricted substances in equipment
• Optimised for lithium-ion battery production workflows in assembly lines
Applications
• Suitable for automated handling in lithium-ion battery production
• Ideal for tasks in cleanroom assembly stations
• Used for precision positioning in electronics manufacturing
• Can be used for linear actuation in battery cell assembly equipment
• Ideal for tasks in cleanroom assembly stations
• Used for precision positioning in electronics manufacturing
• Can be used for linear actuation in battery cell assembly equipment
Which connector types are provided for electrical integration?
The unit is equipped with a plug-style connection and an M12 x 1 electrical Interface to simplify cabling and signal continuity in automated systems.
How does it address material restrictions for sensitive manufacturing?
Component selection adheres to RoHS limits on hazardous substances, reducing the risk of contamination from restricted materials.
Is this actuator appropriate for controlled-atmosphere production?
It is designed to meet ISO 14644-1 cleanliness class considerations, making it suitable for use in controlled cleanroom environments.
What production sector is this actuator intended to support?
The design targets use within lithium-ion battery manufacturing, where reliable linear motion and clean operation are required.
