Festo, 5428888 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 25 mm, 60kg
- RS Stock No.:
- 194-591
- Mfr. Part No.:
- EPCC-BS-60-25-5P-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,187.91
(exc. GST)
$1,306.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,187.91 |
*price indicative
- RS Stock No.:
- 194-591
- Mfr. Part No.:
- EPCC-BS-60-25-5P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type B | M12 x 1 | |
| Connection Type A | Plug | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Model Number | 5428888 | |
| Stroke Length | 25mm | |
| Maximum Load | 60kg | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Connection Type B M12 x 1 | ||
Connection Type A Plug | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Model Number 5428888 | ||
Stroke Length 25mm | ||
Maximum Load 60kg | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Plug Connection Type, M12 x 1 Connector Type - EPCC-BS-60-25-5P-A, Numeric Part Number:5428888
This electrical linear actuator is a compact, electrically driven device designed to provide controlled linear motion within industrial production environments. It is configured for integration via a plug and an M12 x 1 connection and is intended for use in lithium-ion battery production lines where cleanroom compatibility and regulated material standards are required.
Features and Benefits:
• Plug connection simplifies installation and reduces wiring time
• M12 x 1 connector enables standardised industrial coupling
• Conforms to cleanroom ISO 14644-1 for low-particle environments
• Meets RoHS requirements to limit hazardous substance content
• Engineered for high-precision tasks in cell assembly processes
• M12 x 1 connector enables standardised industrial coupling
• Conforms to cleanroom ISO 14644-1 for low-particle environments
• Meets RoHS requirements to limit hazardous substance content
• Engineered for high-precision tasks in cell assembly processes
Applications
• Suitable for automated electrode stacking in battery assembly
• Ideal for positioning stages in lithium-ion cell manufacturing
• Used with robotic end-effectors in cleanroom production lines
• Can be used for precise material feed control during battery module build
• Ideal for positioning stages in lithium-ion cell manufacturing
• Used with robotic end-effectors in cleanroom production lines
• Can be used for precise material feed control during battery module build
What connectors are provided for system integration?
The unit provides a plug-type electrical entry Plus an M12 x 1 Interface to match standard industrial cabling and sensors.
Which regulatory or cleanliness standards are relevant to its operation?
It is designed to operate in environments complying with ISO 14644-1 cleanliness classifications and adheres to RoHS substance restrictions.
Is this device intended for general industrial programmes or specific processes?
It is intended specifically for tasks within lithium-ion battery production, supporting processes that demand precision and controlled contamination.
How is traceability identified for maintenance or procurement?
The actuator is associated with a manufacturer model identifier and a unique product number used for ordering and inventory management.
