Festo, 8082396 Cantilever Arm, Stroke Length: 800 mm, 600N
- RS Stock No.:
- 195-588
- Mfr. Part No.:
- ELCC-TB-KF-70-800-0H-P0-CR
- Brand:
- Festo
Subtotal (1 unit)*
$6,817.13
(exc. GST)
$7,498.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,817.13 |
*price indicative
- RS Stock No.:
- 195-588
- Mfr. Part No.:
- ELCC-TB-KF-70-800-0H-P0-CR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cantilever Arm | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 8082396 | |
| Stroke Length | 800mm | |
| Maximum Load | 600N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cantilever Arm | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 8082396 | ||
Stroke Length 800mm | ||
Maximum Load 600N | ||
- COO (Country of Origin):
- DE
Festo ELCC Series Electric Linear Actuator, 800mm Maximum Stroke Length, 600N Maximum Load - ELCC-TB-KF-70-800-0H-P0-CR, Numeric Part Number: 8082396
This electric linear actuator is an electromechanical solution designed for enhanced automation. It features a maximum stroke length of 800mm, allowing for versatile applications in various settings. With a maximum load capacity of 600N and speeds of up to 5000mm/s with no load, this actuator supports swift and efficient movement for a range of industrial tasks. Rated at IP20, it provides adequate protection for indoor environments, making it a practical choice for both electrical and mechanical industries.
Features & Benefits
• High-speed operation optimises performance in automation tasks
• Electromechanical design reduces Reliance on pneumatic systems
• Capable of handling heavy loads of up to 600N
• Compact IP20 rated construction suitable for indoor use
• Electromechanical design reduces Reliance on pneumatic systems
• Capable of handling heavy loads of up to 600N
• Compact IP20 rated construction suitable for indoor use
Applications
• Used with automated assembly lines for improved efficiency
• Ideal for robotic systems requiring precise movement control
• Utilised in packaging machines for Rapid linear movement
• Effective in conveyor systems to facilitate continuous operation
• Ideal for robotic systems requiring precise movement control
• Utilised in packaging machines for Rapid linear movement
• Effective in conveyor systems to facilitate continuous operation
What is the significance of the maximum stroke length in this device?
The maximum stroke length of 800mm allows adaptability in various applications where precise positioning and movement are essential. This flexibility is Crucial for meeting diverse operational requirements in automation processes.
How does the speed of operation affect the overall efficiency?
With a maximum speed of 5000mm/s under no load, the actuator significantly reduces cycle times, which enhances productivity in tasks that require quick movement, such as assembly or material handling.
What types of environments are suitable for this actuator given its IP rating?
The IP20 rating indicates that it is designed for indoor use, providing protection against solid objects larger than 12mm but not against water, making it suitable for dry, controlled environments like factories and workshops where dust is minimal.
