Festo, 8082397 Cantilever Arm, Stroke Length: 1 m, 600N

Subtotal (1 unit)*

$7,175.89

(exc. GST)

$7,893.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,175.89

*price indicative

RS Stock No.:
195-292
Mfr. Part No.:
ELCC-TB-KF-70-1000-0H-P0-CR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cantilever Arm

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

8082397

Stroke Length

1m

Maximum Load

600N

COO (Country of Origin):
DE

Festo ELCC Series Electric Linear Actuator, 1000mm Maximum Stroke Length, 600N Maximum Load - ELCC-TB-KF-70-1000-0H-P0-CR, Numeric Part Number: 8082397


This electric linear actuator is a high-performance electromechanical device designed for precision movement within various applications. With a maximum stroke length of 1000mm and the capability to support loads of up to 600N, it ensures reliable operation in demanding environments. Its impressive no-load maximum speed reaches 5000mm/s, making it an efficient choice for automation. Additionally, it is rated IP20, protecting it against solid objects and low moisture levels, which enhances its usability in controlled settings.

Features & Benefits


• Supports loads of up to 600N for heavy-duty usage
• Maximum speed of 5000mm/s facilitates Rapid movement
• 1000mm stroke length offers extensive range for movement tasks
• Electromechanical design ensures precise control and positioning

Applications


• Used with robotic arms for precise positioning tasks
• Utilised in conveyor systems for efficient material handling
• Effective in automated production lines for speed enhancement
• Implemented in testing machinery for accurate performance measurements

What makes this actuator suitable for high-speed applications?


The actuator's design allows for a maximum speed of 5000mm/s, ensuring Rapid and efficient operations suited for fast-paced environments.

How does the actuator manage heavy loads effectively?


With a maximum load capacity of 600N, the actuator is engineered to handle significant weights while maintaining stability and performance throughout its range of motion.

In which environments can this actuator be safely used?


Due to its IP20 rating, it is recommended for indoor environments where exposure to moisture and dust is minimal, ensuring longevity and reliability.

Is this actuator compatible with various control systems?


Yes, it can be integrated with standard control systems commonly used in industrial automation, providing flexibility for different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy