Festo, 8082395 Cantilever Arm, Stroke Length: 600 mm, 600N

Subtotal (1 unit)*

$6,458.29

(exc. GST)

$7,104.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,458.29

*price indicative

RS Stock No.:
194-276
Mfr. Part No.:
ELCC-TB-KF-70-600-0H-P0-CR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cantilever Arm

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Stroke Length

600mm

Maximum Load

600N

Model Number

8082395

COO (Country of Origin):
DE

Festo ELCC Series Electric Linear Actuator, 600mm Maximum Stroke Length, 600N Maximum Load - ELCC-TB-KF-70-600-0H-P0-CR, Numeric Part Number: 8082395


This electric linear actuator is an Advanced electromechanical device designed for diverse automation applications. With a maximum stroke length of 600mm and a load capacity of 600N, this actuator is built for efficiency and precision. It features high-speed operation, reaching speeds of up to 5000mm/s without a load. Rated at IP20, it offers adequate protection for indoor use.

Features & Benefits


• High-speed operation enhances efficiency in automation tasks
• Capable of handling loads up to 600N for demanding usage
• 600mm stroke length allows for versatile positioning
• Electromechanical design ensures smooth linear motion

Applications


• Used for precise positioning in automation equipment
• Suitable for linear motion in robotics
• Effective in manufacturing lines for material handling
• Integrates seamlessly with electronic control systems
• Ideal for assembly tasks requiring specific load management

What is the maximum speed this device can achieve in operation?


The actuator can reach speeds of up to 5000mm/s when operating without a load, making it suitable for high-efficiency tasks.

How much weight can this device support during operation?


It can manage loads of up to 600N, accommodating various applications requiring significant force.

Is this actuator designed for outdoor use?


No, its IP20 rating indicates it is intended for indoor applications only, where exposure to moisture and dust is minimal.

What advantages does electromechanical design offer over traditional pneumatic systems?


The electromechanical design provides greater precision and control, often resulting in reduced maintenance and operational costs compared to pneumatic systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy