Festo, 8082398 Electrical Linear Actuator, Stroke Length: 1.2 m, 600N

Subtotal (1 unit)*

$7,534.72

(exc. GST)

$8,288.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,534.72

*price indicative

RS Stock No.:
194-595
Mfr. Part No.:
ELCC-TB-KF-70-1200-0H-P0-CR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Contents

Cantilever Axis

Maximum Load

600N

Model Number

8082398

Stroke Length

1.2m

COO (Country of Origin):
DE

Festo Electrical Linear Actuator, 1200mm Stroke Length, 600N Maximum Load - ELCC-TB-KF-70-1200-0H-P0-CR, Numeric Part Number: 8082398


This electrical linear actuator is designed for controlled linear motion in production environments. It operates as a cantilever-axis device suited to processes in lithium-ion battery manufacturing and other precision assembly lines. The unit is compatible with cleanroom conditions and meets relevant regulatory standards for restricted substances and controlled environments.

Features and Benefits:


• 1200mm stroke length provides extended travel for long-reach tasks
• 600N load capacity supports substantial pushing or pulling forces
• Cantilever-axis configuration enables offset mounting solutions
• Cleanroom-compatible design aligns with ISO 14644-1 requirements
• RoHS conformity reduces hazardous-substance risks in installations

Applications


• Used for positioning modules during lithium-ion cell assembly
• Suitable for robotics in controlled-environment production lines
• Ideal for automated pick-and-place in battery manufacturing
• Can be used for long-stroke actuation in material handling
• Used with battery-production equipment requiring cantilever motion

What environmental standard does it support for controlled areas?


It complies with ISO 14644-1, which addresses airborne particulate cleanliness classifications in controlled environments.

How does the product address hazardous-substance concerns?


It meets RoHS requirements limiting specific restricted materials in the device’s construction.

What is the maximum mechanical load it can carry?


The rated maximum load capacity is 600N for axial pushing or pulling operations.

What stroke capability is available for long-reach tasks?


The actuator provides 1200mm linear travel suitable for extended displacement applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy