Festo, 8082394 Electrical Linear Actuator, Stroke Length: 500 mm, 600N
- RS Stock No.:
- 194-576
- Mfr. Part No.:
- ELCC-TB-KF-70-500-0H-P0-CR
- Brand:
- Festo
Subtotal (1 unit)*
$6,278.84
(exc. GST)
$6,906.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,278.84 |
*price indicative
- RS Stock No.:
- 194-576
- Mfr. Part No.:
- ELCC-TB-KF-70-500-0H-P0-CR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 500mm | |
| Maximum Load | 600N | |
| Model Number | 8082394 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 500mm | ||
Maximum Load 600N | ||
Model Number 8082394 | ||
- COO (Country of Origin):
- DE
Festo ELCC Series Electric Linear Actuator, 500mm Stroke Length, 600 N Maximum Load - ELCC-TB-KF-70-500-0H-P0-CR, Numeric Part Number:8082394
This electric linear actuator is an electromechanical device designed to provide precise linear motion in a variety of applications. With a maximum stroke length of 500mm and the capability to handle loads of up to 600 N, it is a versatile solution for automating processes. The actuator operates with a maximum speed of 5000mm/s in no-load conditions, making it particularly suited for high-speed applications in automation, electronics, and manufacturing sectors.
Features & Benefits
• Quick operation with maximum speeds of 5 m/s for increased efficiency
• Achieves high precision with a repetition accuracy of ±0.05mm
• Capable of withstanding heavy loads of up to 9680 N for demanding applications
• Corrosion-resistant materials ensure longevity in industrial environments
• Flexible installation with optional mounting position options for ease of use
• Lubrication intervals of 1000 km minimise maintenance requirements
Applications
• Utilised in industrial automation systems for material handling
• Employed in robotic assemblies and moving platform systems
• Incorporated into packaging machinery for efficient operation
• Used in medical equipment requiring precise linear positioning
• Suitable for automation in electronic assembly lines
What is the maximum weight the actuator can handle effectively?
It can effectively handle a maximum load of up to 600 N, making it suitable for various demanding applications.
What materials are used in the actuator's construction?
The actuator is constructed from anodised wrought aluminium alloy and high-alloy stainless steel, ensuring durability and corrosion resistance.
How does the acceleration factor influence its performance?
With a maximum acceleration of 50 m/s², it enhances the actuator's responsiveness, allowing for smoother and faster operation in dynamic applications.
What is the environmental suitability of this actuator?
The actuator can operate within an ambient temperature range of -10 °C to 60 °C, showcasing its versatility in different environments.
How often should maintenance be performed on the actuator?
Maintenance is recommended every 1000 km of operating distance, which includes lubrication checks to maintain optimal performance and longevity.
