Festo, 8124526 Electrical Linear Actuator, Stroke Length: 300 mm, 9550N

Subtotal (1 unit)*

$6,593.94

(exc. GST)

$7,253.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,593.94

*price indicative

RS Stock No.:
195-309
Mfr. Part No.:
ELGT-BS-160-300-20P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Stroke Length

300mm

Maximum Load

9550N

Model Number

8124526

COO (Country of Origin):
CN
The Festo Linear axis combines precision engineering with advanced functionality, designed specifically for intricate applications like automation and material handling. Built around a robust ball screw mechanism, this system is engineered for efficiency and reliability, accommodating a working stroke of up to 300 mm with an optional mounting position.

Constructed with RoHS compliant materials supporting environmentally conscious manufacturing

Offers extensive load capabilities with maximum forces accommodated at different axes

Built to withstand a diverse range of ambient temperatures from 0 °C to 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy