Festo, 8124531 Electrical Linear Actuator, Stroke Length: 550 mm, 1045N
- RS Stock No.:
- 194-623
- Mfr. Part No.:
- ELGT-BS-160-550-20P
- Brand:
- Festo
Subtotal (1 unit)*
$7,200.54
(exc. GST)
$7,920.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,200.54 |
*price indicative
- RS Stock No.:
- 194-623
- Mfr. Part No.:
- ELGT-BS-160-550-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 8124531 | |
| Stroke Length | 550mm | |
| Maximum Load | 1045N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 8124531 | ||
Stroke Length 550mm | ||
Maximum Load 1045N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is designed to deliver exceptional performance in demanding environments. Screw axis is engineered for precision, offering a working stroke of 550 mm and a maximum speed of 1 m/s, making it ideal for applications requiring accuracy and reliability.
Multiple force ratings provide versatility for various loads
Efficient duty cycle ensures sustained performance without overheating
Various material compositions enhance compliance with industry standards
Compact form factor allows for easy integration into existing systems
Dynamic and static deflection specifications support accurate positioning
