Festo, 8124527 Electrical Linear Actuator, Stroke Length: 350 mm, 1045N

Subtotal (1 unit)*

$6,715.25

(exc. GST)

$7,386.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,715.25

*price indicative

RS Stock No.:
194-292
Mfr. Part No.:
ELGT-BS-160-350-20P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

8124527

Stroke Length

350mm

Maximum Load

1045N

COO (Country of Origin):
CN
The Festo Linear axis is engineered for precision and reliability, exemplifying cutting-edge technology in motion control. Designed with a robust ball screw mechanism, this product facilitates optimal performance in various applications.

Employs advanced materials to ensure compliance with RoHS standards

Built to operate effectively within a wide temperature range

Lightweight profile aids in reducing the overall system load

Functions seamlessly with various driving motors for enhanced adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy