Festo, 8124496 Electrical Linear Actuator, Stroke Length: 300 mm, 805N
- RS Stock No.:
- 195-299
- Mfr. Part No.:
- ELGT-BS-120-300-20P
- Brand:
- Festo
Subtotal (1 unit)*
$6,038.52
(exc. GST)
$6,642.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,038.52 |
*price indicative
- RS Stock No.:
- 195-299
- Mfr. Part No.:
- ELGT-BS-120-300-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Model Number | 8124496 | |
| Stroke Length | 300mm | |
| Maximum Load | 805N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Model Number 8124496 | ||
Stroke Length 300mm | ||
Maximum Load 805N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis integrates advanced ball screw technology, ensuring reliable performance and high efficiency. With a remarkable working stroke of 300 mm and an optional mounting position, it adapts seamlessly to various environments.
Maintains an impressive maximum feed force of 805 N catering to demanding tasks
Constructed with painted die cast aluminium end caps for enhanced protection
Designed with an ambient temperature range suited for various operational environments
Includes effective safety features with IP20 protection for internal components
