Festo, 8124504 Electrical Linear Actuator, Stroke Length: 700 mm, 805N

Subtotal (1 unit)*

$6,731.00

(exc. GST)

$7,404.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,731.00

*price indicative

RS Stock No.:
195-966
Mfr. Part No.:
ELGT-BS-120-700-20P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Model Number

8124504

Stroke Length

700mm

Maximum Load

805N

COO (Country of Origin):
CN
The Festo Linear axis is designed to deliver precision and efficiency for a variety of applications. Built with a robust ball screw mechanism, it provides superior linear motion capabilities, making it ideal for industries requiring exacting standards.

Provides design flexibility with an optional mounting position

Constructed from RoHS compliant materials ensuring environmental safety

Supports high reliability with a robust duty cycle of 100%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy