Festo, 8124451 Electrical Linear Actuator, Stroke Length: 300 mm, 8090N
- RS Stock No.:
- 194-280
- Mfr. Part No.:
- ELGT-BS-120-300-10P
- Brand:
- Festo
Subtotal (1 unit)*
$6,038.52
(exc. GST)
$6,642.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,038.52 |
*price indicative
- RS Stock No.:
- 194-280
- Mfr. Part No.:
- ELGT-BS-120-300-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 300mm | |
| Model Number | 8124451 | |
| Maximum Load | 8090N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 300mm | ||
Model Number 8124451 | ||
Maximum Load 8090N | ||
- COO (Country of Origin):
- CN
Festo ELGT Series Electric Linear Actuator, 300mm Maximum Stroke Length, 8090 N Maximum Load - ELGT-BS-120-300-10P, Numeric Part Number: 8124451
This electric linear actuator is an electromechanical device designed to provide precise linear motion in various applications. With a maximum stroke length of 300mm and an impressive load capacity of 8090 N, this actuator offers versatility and performance for industrial linear motion tasks. Engaging both servo motor and stepper motor technologies, it delivers swift and reliable operations with a maximum speed of 500mm/s. The actuator boasts a duty cycle of 100% and is rated to IP20, ensuring it meets the demands of diverse working conditions.
Features & Benefits
• Offers electromechanical functionality for reliable linear movement
• Designed for continuous operation with a 100% duty cycle
• Features an IP20 rating, providing protection against solid objects
• Compatible with both servo and stepper motor technologies
• Designed for continuous operation with a 100% duty cycle
• Features an IP20 rating, providing protection against solid objects
• Compatible with both servo and stepper motor technologies
Applications
• Utilised in automation systems for precise positioning
• Effective in machinery for efficient material handling
• Integrated into robotics for accurate and controlled movements
• Used in assembly lines for reliable and consistent operation
• Effective in machinery for efficient material handling
• Integrated into robotics for accurate and controlled movements
• Used in assembly lines for reliable and consistent operation
What is the maximum load capacity that can be supported?
The actuator can support a maximum load of 8090 N, making it suitable for heavy-duty applications in various sectors.
How fast can it operate under no load conditions?
Under no load conditions, it can achieve speeds of up to 500mm/s, allowing for efficient task execution in industrial settings.
What does the IP20 rating signify regarding this actuator?
An IP20 rating indicates protection against solid objects larger than 12.5mm, making it suitable for environments where light debris might be present, but it is not water-resistant.
