Festo, 8124508 Electrical Linear Actuator, Stroke Length: 1 m, 805N
- RS Stock No.:
- 195-592
- Mfr. Part No.:
- ELGT-BS-120-1000-20P
- Brand:
- Festo
Subtotal (1 unit)*
$7,251.23
(exc. GST)
$7,976.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,251.23 |
*price indicative
- RS Stock No.:
- 195-592
- Mfr. Part No.:
- ELGT-BS-120-1000-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 805N | |
| Model Number | 8124508 | |
| Stroke Length | 1m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 805N | ||
Model Number 8124508 | ||
Stroke Length 1m | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is designed specifically for precision applications, ensuring optimal performance with its advanced ball screw mechanism. The axis boasts a working stroke of 1000 mm and is engineered to operate across various mounting positions, making it remarkably versatile in industrial settings.
Utilises materials that are RoHS compliant ensuring environmental safety
Delivers significant feed force and high load capacities for robust operations
Incorporates a sleek design with anodised finishes to resist wear and tear
