Festo, 8124433 Electrical Linear Actuator, Stroke Length: 800 mm, 5600N
- RS Stock No.:
- 194-746
- Mfr. Part No.:
- ELGT-BS-90-800-20P
- Brand:
- Festo
Subtotal (1 unit)*
$4,098.35
(exc. GST)
$4,508.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,098.35 |
*price indicative
- RS Stock No.:
- 194-746
- Mfr. Part No.:
- ELGT-BS-90-800-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 5600N | |
| Model Number | 8124433 | |
| Stroke Length | 800mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 5600N | ||
Model Number 8124433 | ||
Stroke Length 800mm | ||
- COO (Country of Origin):
- CN
The Festo Linear axis offers exceptional performance for precision applications. Engineered with a high-quality ball screw mechanism, it provides reliable movement and superior accuracy across a working stroke of 800 mm.
Constructed from RoHS compliant materials ensuring environmental safety
Employs precision engineering with low backlash ensuring accuracy
Supports dynamic loads with minimal deflection enhancing reliability
