Festo, 8124532 Electrical Linear Actuator, Stroke Length: 600 mm, 11370N
- RS Stock No.:
- 195-077
- Mfr. Part No.:
- ELGT-BS-160-600-20P
- Brand:
- Festo
Subtotal (1 unit)*
$7,321.78
(exc. GST)
$8,053.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,321.78 |
*price indicative
- RS Stock No.:
- 195-077
- Mfr. Part No.:
- ELGT-BS-160-600-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 600mm | |
| Model Number | 8124532 | |
| Maximum Load | 11370N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 600mm | ||
Model Number 8124532 | ||
Maximum Load 11370N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis combines precision engineering with robust design, ideal for a variety of applications. The product boasts a high working stroke of 600 mm, facilitated by an advanced ball screw mechanism that ensures minimal reversing backlash, making it suitable for tasks requiring utmost accuracy.
Compatible with various mounting positions for greater flexibility
Engineered for environments up to 50 °C catering to diverse operational climates
Constructed with RoHS compliant materials highlighting an environmental commitment
