Festo, 8124502 Electrical Linear Actuator, Stroke Length: 600 mm, 8090N

Subtotal (1 unit)*

$6,558.79

(exc. GST)

$7,214.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,558.79

*price indicative

RS Stock No.:
195-068
Mfr. Part No.:
ELGT-BS-120-600-20P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Maximum Load

8090N

Stroke Length

600mm

Model Number

8124502

COO (Country of Origin):
CN
The Festo Linear axis is designed specifically for precision applications, brings superior performance and reliability to every task. Optimised for efficient linear motion, this innovative product integrates a stepper or servo motor with a robust ball screw mechanism, ensuring precise positioning and minimal backlash during operation.

Designed for a maximum rotational speed of 3000 rpm maximising operational efficiency

Lightweight at 12550 g facilitating easier integration into existing systems

Certified to cleanroom class 8 meeting stringent cleanliness standards

Constructed to be RoHS compliant promoting environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy