Festo, 8124507 Electrical Linear Actuator, Stroke Length: 900 mm, 8090N
- RS Stock No.:
- 194-289
- Mfr. Part No.:
- ELGT-BS-120-900-20P
- Brand:
- Festo
Subtotal (1 unit)*
$7,079.04
(exc. GST)
$7,786.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,079.04 |
*price indicative
- RS Stock No.:
- 194-289
- Mfr. Part No.:
- ELGT-BS-120-900-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 900mm | |
| Model Number | 8124507 | |
| Maximum Load | 8090N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 900mm | ||
Model Number 8124507 | ||
Maximum Load 8090N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is engineered to deliver precision and reliability in various applications. Designed specifically to accommodate rigorous demands, the system integrates advanced technologies that ensure efficient operation and enhanced performance.
Robustly constructed with a combination of steel and anodised aluminium for durability
Offers a continuous feed force of 805 N for reliable performance
Facilitates easy integration with stepper or servo motors for varying applications
