Festo, 8124501 Electrical Linear Actuator, Stroke Length: 550 mm, 8090N
- RS Stock No.:
- 194-630
- Mfr. Part No.:
- ELGT-BS-120-550-20P
- Brand:
- Festo
Subtotal (1 unit)*
$6,472.66
(exc. GST)
$7,119.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,472.66 |
*price indicative
- RS Stock No.:
- 194-630
- Mfr. Part No.:
- ELGT-BS-120-550-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 550mm | |
| Model Number | 8124501 | |
| Maximum Load | 8090N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 550mm | ||
Model Number 8124501 | ||
Maximum Load 8090N | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is designed to excel in precision applications, offering remarkable performance with its robust ball screw mechanism. Suitable for diverse mounting positions, this system operates with outstanding reliability, maximising efficiency in various operational environments.
Meets cleanroom standards making it suitable for critical applications
Constructed from materials compliant with RoHS regulations for environmental safety
Provides a broad operational temperature range accommodating varying industrial conditions
