Festo, 5428868 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 25 mm, 30kg

Subtotal (1 unit)*

$1,071.06

(exc. GST)

$1,178.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,071.06

*price indicative

RS Stock No.:
194-971
Mfr. Part No.:
EPCC-BS-45-25-10P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Connection Type A

Plug

Connection Type B

M12 x 1

Standards/Approvals

RoHS, ISO 14644-1

Stroke Length

25mm

Model Number

5428868

Maximum Load

30kg

COO (Country of Origin):
CN

Festo Electrical Linear Actuator, Plug Connection Type, M12x1 Connection Type - EPCC-BS-45-25-10P-A, Numeric Part Number:5428868


This electrical linear actuator is designed for precise linear motion tasks within controlled manufacturing environments. It is intended for integration into automation systems where compact, electrically driven actuation is required, particularly in processes associated with lithium‑ion battery production. The unit features electrical connectivity suited to industrial installations and aligns with cleanroom requirements for sensitive production lines.

Features and Benefits:


• Plug connection ensures quick installation and replacement
• M12x1 Interface provides standardised signal and power mating
• RoHS conformity minimises restricted substance presence
• Compliance with ISO 14644‑1 supports cleanroom deployment
• Compact form factor assists tight‑space automation layouts

Applications


• Suitable for cell positioning in lithium‑ion battery production lines
• Ideal for precision transfer stages in automated assembly
• Used with pick‑and‑place systems in electronics manufacturing
• Can be used for cleanroom‑compatible handling and inspection tasks

What electrical connections does it use for integration?


It employs a plug‑style connection on one end and an M12x1 connector on the other to handle power and control signals via industry‑standard cabling.

Which manufacturing environments is it appropriate for?


It is suitable for controlled‑atmosphere production areas that adhere to ISO 14644‑1 cleanroom classifications commonly found in battery and electronics fabrication.

How does it meet environmental material restrictions?


The actuator conforms to RoHS requirements, limiting the use of specific hazardous substances in its components and wiring.

What product identifier should I reference when ordering technical details?


Use the manufacturer’s reference 5428868 for sourcing technical documentation and compatibility checks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy