Festo, 5428904 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 100 mm, 60kg

Subtotal (1 unit)*

$1,233.97

(exc. GST)

$1,357.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,233.97

*price indicative

RS Stock No.:
195-370
Mfr. Part No.:
EPCC-BS-60-100-12P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Connection Type A

Plug

Connection Type B

M12 x 1

Standards/Approvals

ISO 14644-1, RoHS

Maximum Load

60kg

Stroke Length

100mm

Model Number

5428904

COO (Country of Origin):
CN

Festo Electrical Linear Actuator, Plug Connection Type, M12 x 1 Connection Type - EPCC-BS-60-100-12P-A, Numeric Part Number:5428904


This electrical linear actuator provides precise linear motion for controlled manufacturing processes, designed for use in battery assembly and similar production environments. It connects via a plug and an M12 x1 Interface and is specified for applications that require cleanroom compatibility and adherence to established environmental standards.

Features and Benefits:


• Plug connection with M12 x1 enables Rapid installation and secure signalling
• Compliant with ISO 14644-1 supports use in controlled-atmosphere spaces
• Suitable for lithium-ion battery production environments reduces contamination risk
• RoHS conformity limits hazardous substances for regulatory alignment
• Designed for integration in automated systems simplifies assembly line adoption

Applications


• Suitable for automated lithium-ion cell stacking operations
• Ideal for pick-and-place stages in battery module assembly
• Used for actuation tasks within cleanroom manufacturing cells
• Can be used for precise positioning in electronics handling processes

What connection types are provided for system integration?


It offers a plug-style electrical Interface on one end and an M12 x1 threaded connector on the other to facilitate wired control and signal routing in industrial automation networks.

Which environments is it intended to operate within?


The actuator is intended for use in cleanroom-classified areas, meeting ISO 14644-1 requirements, making it suitable for environments where particle control is essential.

How does it meet environmental material standards?


The unit conforms to RoHS, indicating restricted use of specified hazardous materials in its components and soldering materials.

What manufacturing contexts does it specifically target?


It is intended for processes associated with lithium-ion battery production and related assembly tasks that require precise linear actuation and low-contamination operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy