Festo, 5428889 Electrical Linear Actuator, Stroke Length: 50 mm, 60kg

Subtotal (1 unit)*

$1,203.24

(exc. GST)

$1,323.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,203.24

*price indicative

RS Stock No.:
195-378
Mfr. Part No.:
EPCC-BS-60-50-5P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Stroke Length

50mm

Model Number

5428889

Maximum Load

60kg

COO (Country of Origin):
CN

Festo EPCC Series Electric Linear Actuator, 50mm Maximum Stroke Length, 60kg Maximum Load - EPCC-BS-60-50-5P-A, Numeric Part Number:5428889


This electric linear actuator is a compact stepper motor actuator designed for precision and efficiency in various automation tasks. With a maximum stroke length of 50mm, it facilitates smooth linear movement and can support loads of up to 60kg, making it suitable for high-performance applications across multiple industries.

Features & Benefits


• Designed to lift up to 1000N of force effortlessly

• Offers a 100% duty cycle for continuous operation

• Compact dimensions ensure easy integration into tight spaces

• Harmonises with servo and stepper motor technology for reliability

Applications


• Utilised in robotic for precise movement control

• Effective in CNC machines for automated material handling

• Suitable for packaging machinery to enhance production efficiency

• Can be used in laboratory automation for repeatable tasks

• Integrated into medical equipment for controlled operation

What is the maximum load capacity of this actuator?


The actuator can support a maximum load of 60kg, ensuring it is capable of handling a range of applications that require reliable lifting power.

What kind of environments can this actuator operate in?


It has an IP40 rating, meaning it is well-suited for indoor use where dust and moisture are minimal, ensuring durability and longevity in performance.

What types of motors does it incorporate?


This actuator employs both servo and stepper motor technology, providing versatility and high precision in movement, which is essential for various automation processes.

Is this actuator suitable for applications involving rapid movements?


Yes, it can reach speeds of up to 250mm/s at no load, making it a fast linear actuator ideal for dynamic applications requiring quick response times.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy