Samtec MEC8-DV Series Vertical Edge Connector Female, Surface, 20-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 901-2049
- Mfr. Part No.:
- MEC8-110-02-L-DV-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.05
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.83
(exc. GST)
$15.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $6.915 | $13.83 | - |
| 10 - 48 | $6.71 | $13.42 | $2.05 |
| 50 - 98 | $6.505 | $13.01 | $20.50 |
| 100 - 248 | $6.37 | $12.74 | $54.50 |
| 250 + | $6.235 | $12.47 | $170.00 |
*price indicative
- RS Stock No.:
- 901-2049
- Mfr. Part No.:
- MEC8-110-02-L-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 20 | |
| Current | 1.8A | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Tin over Nickel, Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 185V ac | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MEC8-DV | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 20 | ||
Current 1.8A | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Tin over Nickel, Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Voltage 185V ac | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MEC8-DV | ||
Card Type Edge | ||
Samtec 0.80mm MEC8 Series PCB Micro Edge Card Sockets
0.80mm MEC8 series PCB micro edge card sockets with a double row design that accepts up to 140 gold plated contacts. These 0.80mm MEC8 series micro edge card socket connectors are available as PCB vertical mount and PCB right angle mounting options and accept 1.60mm thick cards. The 0.80mm MEC8 vertical micro edge card sockets have an 8.65mm stack height.
Edge Connectors - Samtec
- RS Stock No. 1802635
- Mfr. Part No. HSEC8-110-01-L-DV-A-K-TR
Each
$4.47
- RS Stock No. 9012005
- Mfr. Part No. MEC6-110-02-L-DV-A
Each (In a Pack of 2)
$6.705
- RS Stock No. 1802635P
- Mfr. Part No. HSEC8-110-01-L-DV-A-K-TR
Each (Supplied on a Reel)
$4.47
- RS Stock No. 1592480
- Mfr. Part No. HSEC8-110-01-S-DV-A
Each
$4.29
Related links
- Samtec MEC8-DV Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder










