Samtec HSEC8-PE Series Vertical Edge Connector Female, Surface, 20-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 159-2480
- Mfr. Part No.:
- HSEC8-110-01-S-DV-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 28 more to save $3.08
View bulk pricing optionsSubtotal (1 unit)*
$4.29
(exc. GST)
$4.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 27 | $4.29 | - |
| 28 - 55 | $4.18 | $3.08 |
| 56 + | $4.13 | $8.96 |
*price indicative
- RS Stock No.:
- 159-2480
- Mfr. Part No.:
- HSEC8-110-01-S-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 2.8A | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 800μm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Voltage | 240V | |
| Standards/Approvals | No | |
| Housing Material | Liquid Crystal Polymer | |
| Series | HSEC8-PE | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 2.8A | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 800μm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Voltage 240V | ||
Standards/Approvals No | ||
Housing Material Liquid Crystal Polymer | ||
Series HSEC8-PE | ||
Card Type Edge | ||
- COO (Country of Origin):
- US
0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical
Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available (HSEC8-PE)
Optional board locks and cable latching features
Optional weld tab for mechanical strength
Samtec 28+ Gbps Solution
Extended Life Product™ (E.L.P.™)
Related links
- Samtec HSEC8-PE Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8-PE Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8 Series Vertical Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8 Series Right Angle Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec HSEC8-DV Series Straight Edge Connector Female 20-Contacts 2 Row, Surface Mount
- Samtec HSEC8-DV Series Vertical Edge Connector Female 74-Contacts 2 Row, Solder
