Samtec HSEC8 Series Right Angle Edge Connector Female, Surface, 10-Contacts, 800 μm Pitch, 1 Row, Solder

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
197-6738
Mfr. Part No.:
HSEC8-110-01-L-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Right Angle

Number of Contacts

10

Current

2.6A

Number of Rows

1

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Termination Type

Solder

Card Thickness

1.6mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Voltage

240V

Housing Material

LCP

Standards/Approvals

No

Series

HSEC8

Card Type

Dual Edge

The Samtec HSEC8 series edge rate high speed edge card connector .It has BeCu as contact material and black liquid crystal polymer as insulator material.

Single-ended and differential pairs

Current rating 2.6A per pin

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy