Samtec HSEC8 Series Right Angle Edge Connector Female, Surface, 10-Contacts, 800 μm Pitch, 1 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $235.00

View bulk pricing options

Subtotal (1 tray of 50 units)*

$469.80

(exc. GST)

$516.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
50 - 200$9.396$469.80-
250 +$8.456$422.80$235.00

*price indicative

RS Stock No.:
197-6737
Mfr. Part No.:
HSEC8-110-01-L-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Right Angle

Current

2.6A

Number of Contacts

10

Number of Rows

1

Pitch

800μm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper

Termination Type

Solder

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Voltage

240V

Contact Gender

Female

Maximum Operating Temperature

125°C

Housing Material

LCP

Standards/Approvals

No

Series

HSEC8

Card Type

Dual Edge

The Samtec HSEC8 series edge rate high speed edge card connector .It has BeCu as contact material and black liquid crystal polymer as insulator material.

Single-ended and differential pairs

Current rating 2.6A per pin

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy